


FDMS10C4D2N | |
|---|---|
DigiKey Part Number | FDMS10C4D2NOSTR-ND - Tape & Reel (TR) FDMS10C4D2NOSCT-ND - Cut Tape (CT) FDMS10C4D2NOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS10C4D2N |
Description | MOSFET N-CH 100V 17A 8PQFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 125W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 50 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 44A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONS66916 | Alpha & Omega Semiconductor Inc. | 541 | 785-AONS66916CT-ND | $42.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.71000 | $33.71 |
| 10 | $22.11600 | $221.16 |
| 100 | $15.50570 | $1,550.57 |
| 500 | $12.87454 | $6,437.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.51837 | $31,555.11 |

