N-Channel 100 V 100A (Tc) 215W (Tc) Surface Mount 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 100A (Tc) 215W (Tc) Surface Mount 8-DFN (5x6)
8-DFN Top

AONS66916

DigiKey Part Number
785-AONS66916TR-ND - Tape & Reel (TR)
785-AONS66916CT-ND - Cut Tape (CT)
785-AONS66916DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONS66916
Description
N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 100A (Tc) 215W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.6V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5325 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
215W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
8-DFN (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.01000$42.01
10$27.84600$278.46
100$19.78420$1,978.42
500$17.33372$8,666.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.16153$42,484.59
Manufacturers Standard Package