
FDMF5085 | |
---|---|
DigiKey Part Number | 488-FDMF5085TR-ND - Tape & Reel (TR) 488-FDMF5085CT-ND - Cut Tape (CT) 488-FDMF5085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5085 |
Description | MOSFET IPM 25V 108A 39-PWRVFQFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 25 V 108 A 39-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 108 A | |
Voltage | 25 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.86000 | $42.86 |
10 | $28.48400 | $284.84 |
100 | $20.34850 | $2,034.85 |
500 | $19.47238 | $9,736.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.90881 | $47,726.43 |