


FDMC7200S | |
---|---|
DigiKey Part Number | FDMC7200STR-ND - Tape & Reel (TR) FDMC7200SCT-ND - Cut Tape (CT) FDMC7200SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7200S |
Description | MOSFET 2N-CH 30V 7A/13A 8PWR33 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 13A 700mW, 1W Surface Mount 8-Power33 (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7A, 13A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 660pF @ 15V | |
Power - Max | 700mW, 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-Power33 (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
10 | $6.89500 | $68.95 |
100 | $4.59260 | $459.26 |
500 | $3.58488 | $1,792.44 |
1,000 | $3.26025 | $3,260.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.69136 | $8,074.08 |
6,000 | $2.61219 | $15,673.14 |
9,000 | $2.53305 | $22,797.45 |
15,000 | $2.48746 | $37,311.90 |