


FDMA86151L | |
---|---|
DigiKey Part Number | FDMA86151LTR-ND - Tape & Reel (TR) FDMA86151LCT-ND - Cut Tape (CT) FDMA86151LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA86151L |
Description | MOSFET N-CH 100V 3.3A 6MICROFET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.3A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 3.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $4.55200 | $45.52 |
100 | $4.47740 | $447.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.85406 | $11,562.18 |
6,000 | $3.67728 | $22,063.68 |
9,000 | $3.64266 | $32,783.94 |