
AM2374N | |
---|---|
DigiKey Part Number | 5318-AM2374N-ND |
Manufacturer | |
Manufacturer Product Number | AM2374N |
Description | MOSFET N-CH 100V 3.1A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.1A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1573 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.23000 | $4.23 |
10 | $2.82200 | $28.22 |
100 | $2.54020 | $254.02 |
500 | $1.97568 | $987.84 |
1,000 | $1.62288 | $1,622.88 |
3,000 | $1.41120 | $4,233.60 |