FDMA1027P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 8,340
Unit Price: $8.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,492
Unit Price: $4.77000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $6.09000
Datasheet
6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-VDFN Exposed Pad
Brushless DC Motor Control | Datasheet Preview

FDMA1027P

DigiKey Part Number
FDMA1027PTR-ND - Tape & Reel (TR)
FDMA1027PCT-ND - Cut Tape (CT)
FDMA1027PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMA1027P
Description
MOSFET 2P-CH 20V 3A 6MICROFET
Customer Reference
Detailed Description
Mosfet Array 20V 3A 800mW Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
435pF @ 10V
Power - Max
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-MicroFET (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes