
PMDPB85UPE,115 | |
---|---|
DigiKey Part Number | 1727-1239-2-ND - Tape & Reel (TR) 1727-1239-1-ND - Cut Tape (CT) 1727-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB85UPE,115 |
Description | MOSFET 2P-CH 20V 2.9A 6HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A 515mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.9A | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 1.3A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 514pF @ 10V | |
Power - Max | 515mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36645 | $4,099.35 |
6,000 | $1.25073 | $7,504.38 |
9,000 | $1.19174 | $10,725.66 |
15,000 | $1.12547 | $16,882.05 |
21,000 | $1.08623 | $22,810.83 |
30,000 | $1.04809 | $31,442.70 |
75,000 | $1.02945 | $77,208.75 |