
FDLL333 | |
|---|---|
DigiKey Part Number | FDLL333TR-ND - Tape & Reel (TR) FDLL333CT-ND - Cut Tape (CT) FDLL333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL333 |
Description | DIODE STANDARD 125V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 nA @ 125 V | |
Capacitance @ Vr, F | 6pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.80000 | $8.00 |
| 100 | $0.73670 | $73.67 |
| 500 | $0.53976 | $269.88 |
| 1,000 | $0.47597 | $475.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.28842 | $721.05 |
| 5,000 | $0.23660 | $1,183.00 |
| 7,500 | $0.22130 | $1,659.75 |








