LL-34-FD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDLL300A

DigiKey Part Number
FDLL300ATR-ND - Tape & Reel (TR)
FDLL300ACT-ND - Cut Tape (CT)
FDLL300ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL300A
Description
DIODE STANDARD 125V 200MA SOD80
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 125 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,684
Factory Stock: 477,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.78300$7.83
100$0.77910$77.91
500$0.57158$285.79
1,000$0.50444$504.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38730$968.25
5,000$0.26923$1,346.15
7,500$0.25361$1,902.08
12,500$0.23652$2,956.50
Manufacturers Standard Package