


FDD3510H | |
---|---|
DigiKey Part Number | FDD3510HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD3510H |
Description | MOSFET N/P-CH 80V 4.3A TO252 |
Customer Reference | |
Detailed Description | Mosfet Array 80V 4.3A, 2.8A 1.3W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDD3510H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A, 2.8A | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 40V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |