


FDC6312P | |
---|---|
DigiKey Part Number | FDC6312PTR-ND - Tape & Reel (TR) FDC6312PCT-ND - Cut Tape (CT) FDC6312PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6312P |
Description | MOSFET 2P-CH 20V 2.3A SSOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.3A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.3A | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 2.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 467pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.02700 | $60.27 |
100 | $3.90760 | $390.76 |
500 | $3.07370 | $1,536.85 |
1,000 | $2.78763 | $2,787.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.42419 | $7,272.57 |
6,000 | $2.24121 | $13,447.26 |
9,000 | $2.13439 | $19,209.51 |
15,000 | $2.05275 | $30,791.25 |