


FDB150N10 | |
---|---|
DigiKey Part Number | FDB150N10TR-ND - Tape & Reel (TR) FDB150N10CT-ND - Cut Tape (CT) FDB150N10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB150N10 |
Description | MOSFET N-CH 100V 57A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 57A (Tc) 110W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 49A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.43000 | $28.43 |
10 | $23.66600 | $236.66 |
100 | $18.57300 | $1,857.30 |