N-Channel 800 V 1.6A (Tc) 19.2W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF4300N80Z

DigiKey Part Number
FCPF4300N80Z-ND
Manufacturer
Manufacturer Product Number
FCPF4300N80Z
Description
MOSFET N-CH 800V 1.6A TO220F
Customer Reference
Detailed Description
N-Channel 800 V 1.6A (Tc) 19.2W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 160µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
355 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
19.2W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220F-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.3Ohm @ 800mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R8002KNXC7GRohm Semiconductor914846-R8002KNXC7G-ND$24.34000Similar
In-Stock: 983
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.40000$25.40
10$16.49200$164.92
100$11.43360$1,143.36
500$9.27336$4,636.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.