N-Channel 800 V 1.6A (Ta) 28W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8002KNXC7G

DigiKey Part Number
846-R8002KNXC7G-ND
Manufacturer
Manufacturer Product Number
R8002KNXC7G
Description
800V 1.6A, TO-220FM, HIGH-SPEED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 1.6A (Ta) 28W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 150µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
140 pF @ 100 V
FET Type
Power Dissipation (Max)
28W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
800 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FM
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.2Ohm @ 800mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.34000$24.34
50$12.00180$600.09
100$10.80550$1,080.55
500$8.70772$4,353.86
1,000$8.03364$8,033.64
2,000$7.46685$14,933.70
5,000$6.85392$34,269.60
10,000$6.73135$67,313.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.