16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7340MX

DigiKey Part Number
FAN7340MXTR-ND - Tape & Reel (TR)
FAN7340MXCT-ND - Cut Tape (CT)
FAN7340MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7340MX
Description
IC LED DRIVER CTRLR PWM 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10V
Voltage - Supply (Max)
35V
Voltage - Output
-
Current - Output / Channel
-
Frequency
50kHz ~ 300kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.