FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS86242
Driving Automotive Technology

FAN7081MX-GF085

DigiKey Part Number
FAN7081MX-GF085TR-ND - Tape & Reel (TR)
FAN7081MX-GF085CT-ND - Cut Tape (CT)
FAN7081MX-GF085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7081MX-GF085
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
15ns, 10ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.81000$23.81
10$15.09200$150.92
25$12.80920$320.23
100$10.22350$1,022.35
250$8.95460$2,238.65
500$8.17340$4,086.70
1,000$7.51931$7,519.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.59186$18,979.65
5,000$7.42706$37,135.30
7,500$7.34456$55,084.20
Manufacturers Standard Package