
FAN7083MX-GF085 | |
---|---|
DigiKey Part Number | FAN7083MX-GF085TR-ND - Tape & Reel (TR) FAN7083MX-GF085CT-ND - Cut Tape (CT) FAN7083MX-GF085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7083MX-GF085 |
Description | IC GATE DRVR HIGH-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7083MX-GF085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 200mA, 400mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 200ns, 25ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.96000 | $23.96 |
10 | $15.16300 | $151.63 |
25 | $12.86840 | $321.71 |
100 | $10.27270 | $1,027.27 |
250 | $8.99824 | $2,249.56 |
500 | $8.21356 | $4,106.78 |
1,000 | $7.55656 | $7,556.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.63248 | $19,081.20 |
5,000 | $7.46690 | $37,334.50 |
7,500 | $7.38399 | $55,379.92 |