
FAN5702UMP20X | |
---|---|
DigiKey Part Number | FAN5702UMP20XTR-ND - Tape & Reel (TR) FAN5702UMP20XCT-ND - Cut Tape (CT) FAN5702UMP20XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN5702UMP20X |
Description | IC LED DRV RGLTR I2C 30MA 16UMLP |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 16-UMLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FAN5702UMP20X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UMLP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.31000 | $9.31 |
10 | $6.73100 | $67.31 |
25 | $6.08760 | $152.19 |
100 | $5.37680 | $537.68 |
250 | $5.03800 | $1,259.50 |
500 | $4.83360 | $2,416.80 |
1,000 | $4.66548 | $4,665.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.45780 | $13,373.40 |
6,000 | $4.35612 | $26,136.72 |
9,000 | $4.30522 | $38,746.98 |
15,000 | $4.24884 | $63,732.60 |