FAN5702UC20X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1,772
Unit Price: $15.31000
Datasheet
16-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5702UC20X

DigiKey Part Number
FAN5702UC20XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN5702UC20X
Description
IC LED DRV RGLTR I2C 16WLCSP
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 30mA 16-WLCSP (1.71x1.71)
Datasheet
 Datasheet
EDA/CAD Models
FAN5702UC20X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
1.2MHz
Dimming
I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP (1.71x1.71)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes