


FAN53880UC002X | |
|---|---|
DigiKey Part Number | 488-FAN53880UC002XTR-ND - Tape & Reel (TR) 488-FAN53880UC002XCT-ND - Cut Tape (CT) 488-FAN53880UC002XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN53880UC002X |
Description | IC REG PMIC MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (4) 25-WLCSP (2.16x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | FAN53880UC002X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Step-Up (Boost) (1), Linear (LDO) (4) | |
Number of Outputs | 6 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | Adjustable, Adjustable, Adjustable, 0.6V ~ 3.3V, 1.2A | |
Voltage/Current - Output 2 | Adjustable, Adjustable, Adjustable, 3V ~ 5.7V, 1A | |
Voltage/Current - Output 3 | Adjustable, Adjustable, Adjustable, 0.8V ~ 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.9V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.16x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.15000 | $20.15 |
| 10 | $14.97900 | $149.79 |
| 25 | $13.68680 | $342.17 |
| 100 | $12.26220 | $1,226.22 |
| 250 | $11.58376 | $2,895.94 |
| 500 | $11.17454 | $5,587.27 |
| 1,000 | $10.83775 | $10,837.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.42175 | $31,265.25 |
| 6,000 | $10.21821 | $61,309.26 |



