
FAN5361UC182X | |
|---|---|
DigiKey Part Number | FAN5361UC182XTR-ND - Tape & Reel (TR) FAN5361UC182XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN5361UC182X |
Description | IC REG BUCK 1.82V 600MA 6WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5361UC182X Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WLCSP (1.23x0.88) |
Voltage - Input (Min) 2.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8801TME-1.82/NOPB | Texas Instruments | 500 | 296-LM8801TME-1.82/NOPBCT-ND | $7.17372 | Similar |
| LM8801XUE-1.82/NOPB | Texas Instruments | 750 | 296-LM8801XUE-1.82/NOPBCT-ND | $12.90000 | Similar |
| LM8801XUX-1.82/NOPB | Texas Instruments | 0 | LM8801XUX-1.82/NOPB-ND | $5.34936 | Similar |
| TPS62242DRVR | Texas Instruments | 8,524 | 296-TPS62242DRVRCT-ND | $11.16000 | Similar |
| TPS62619YFDR | Texas Instruments | 0 | 296-TPS62619YFDRCT-ND | $9.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.52200 | $45.22 |
| 25 | $4.06480 | $101.62 |
| 100 | $3.56160 | $356.16 |
| 250 | $3.32248 | $830.62 |
| 500 | $3.17826 | $1,589.13 |
| 1,000 | $3.05955 | $3,059.55 |

