Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62242DRVR

DigiKey Part Number
296-TPS62242DRVRTR-ND - Tape & Reel (TR)
296-TPS62242DRVRCT-ND - Cut Tape (CT)
296-TPS62242DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62242DRVR
Description
IC REG BUCK 1.2V 300MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62242DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.10000$11.10
10$8.04100$80.41
25$7.28440$182.11
100$6.45220$645.22
250$6.05464$1,513.66
500$5.81490$2,907.45
1,000$5.72340$5,723.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.37393$16,121.79
6,000$5.25472$31,528.32
9,000$5.19501$46,755.09
15,000$5.12883$76,932.45
Manufacturers Standard Package