FAN53526UC100X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN53526UC100X

DigiKey Part Number
488-FAN53526UC100XTR-ND - Tape & Reel (TR)
488-FAN53526UC100XCT-ND - Cut Tape (CT)
488-FAN53526UC100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN53526UC100X
Description
IC REG BUCK PROG 3A 15WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.225V 1 Output 3A 15-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN53526UC100X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.23V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-WLCSP (2.02x1.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.63000$9.63
10$6.99200$69.92
25$6.32120$158.03
100$5.58690$558.69
250$5.23712$1,309.28
500$5.02596$2,512.98
1,000$4.85235$4,852.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.63778$13,913.34
6,000$4.53281$27,196.86
9,000$4.48026$40,322.34
15,000$4.42200$66,330.00
Manufacturers Standard Package