
FAN48610UC50X | |
---|---|
DigiKey Part Number | FAN48610UC50XTR-ND - Tape & Reel (TR) FAN48610UC50XCT-ND - Cut Tape (CT) FAN48610UC50XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48610UC50X |
Description | IC REG BOOST 5V 1A 9WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1A (Switch) 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48610UC50X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.00000 | $50.00 |
25 | $4.50600 | $112.65 |
100 | $3.95770 | $395.77 |
250 | $3.69592 | $923.98 |
500 | $3.53812 | $1,769.06 |
1,000 | $3.40839 | $3,408.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.24800 | $9,744.00 |
6,000 | $3.16953 | $19,017.18 |
9,000 | $3.13022 | $28,171.98 |
15,000 | $3.08670 | $46,300.50 |
21,000 | $3.06125 | $64,286.25 |