
FAN3217TMX | |
|---|---|
DigiKey Part Number | FAN3217TMXTR-ND - Tape & Reel (TR) FAN3217TMXCT-ND - Cut Tape (CT) FAN3217TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3217TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3217TMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.54000 | $17.54 |
| 10 | $10.93200 | $109.32 |
| 25 | $9.21240 | $230.31 |
| 100 | $7.26600 | $726.60 |
| 250 | $6.30912 | $1,577.28 |
| 500 | $5.72042 | $2,860.21 |
| 1,000 | $5.22723 | $5,227.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.96947 | $12,423.68 |
| 5,000 | $4.85317 | $24,265.85 |
| 7,500 | $4.79495 | $35,962.12 |
| 12,500 | $4.73040 | $59,130.00 |


