
FAN2012MPX | |
|---|---|
DigiKey Part Number | FAN2012MPXTR-ND - Tape & Reel (TR) FAN2012MPXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FAN2012MPX |
Description | IC REG BUCK ADJ 1.5A 6MLP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | FAN2012MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.25000 | $27.25 |
| 10 | $17.38600 | $173.86 |
| 25 | $14.80600 | $370.15 |
| 100 | $11.88860 | $1,188.86 |
| 250 | $10.45464 | $2,613.66 |
| 500 | $9.57270 | $4,786.35 |
| 1,000 | $8.83394 | $8,833.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.68858 | $26,065.74 |
| 6,000 | $8.35441 | $50,126.46 |

