FAN1540MPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,546
Unit Price: $14.60000
Datasheet

Similar


Texas Instruments
In Stock: 1,446
Unit Price: $18.11000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.71000
Datasheet

Similar


Texas Instruments
In Stock: 1,706
Unit Price: $12.65000
Datasheet
6-MLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-MLP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1540MPX

DigiKey Part Number
FAN1540MPX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1540MPX
Description
IC REG LINEAR 3.3V 1.3A 6-MLP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.3A 6-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN1540MPX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 1.3A
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
75dB ~ 57dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes