New Product
NXH007F120M3, NXH011F120M3F2 - MOSFET Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVBUM2878G-EVB

DigiKey Part Number
5556-EVBUM2878G-EVB-ND
Manufacturer
Manufacturer Product Number
EVBUM2878G-EVB
Description
EVALUATION BOARD FOR 1200V M3S 4
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NXH007F120M3, NXH011F120M3F2 - MOSFET Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
MOSFET
Embedded
No
Utilized IC / Part
NXH007F120M3, NXH011F120M3F2
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,384.61000$5,384.61
Manufacturers Standard Package