


ESD5Z5.0T1G | |
|---|---|
DigiKey Part Number | ESD5Z5.0T1GOSTR-ND - Tape & Reel (TR) ESD5Z5.0T1GOSCT-ND - Cut Tape (CT) ESD5Z5.0T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5Z5.0T1G |
Description | TVS DIODE 5VWM 18.6VC SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5Z5.0T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 174W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64870 | $64.87 |
| 500 | $0.47388 | $236.94 |
| 1,000 | $0.41699 | $416.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34454 | $1,033.62 |
| 6,000 | $0.30790 | $1,847.40 |
| 9,000 | $0.28920 | $2,602.80 |
| 15,000 | $0.26817 | $4,022.55 |
| 21,000 | $0.25571 | $5,369.91 |
| 30,000 | $0.24359 | $7,307.70 |










