
ESD11A3.3DT5G | |
---|---|
DigiKey Part Number | ESD11A3.3DT5GOSTR-ND - Tape & Reel (TR) ESD11A3.3DT5GOSCT-ND - Cut Tape (CT) ESD11A3.3DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD11A3.3DT5G |
Description | TVS DIODE 3.3VWM 7.8VC SOT1123 |
Customer Reference | |
Detailed Description | 7.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-1123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 7.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | ||
Base Product Number |