
PESD5V0L2UM,315 | |
---|---|
DigiKey Part Number | 1727-4185-2-ND - Tape & Reel (TR) 1727-4185-1-ND - Cut Tape (CT) 1727-4185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2UM,315 |
Description | TVS DIODE 5VWM 15VC SOT883 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.51900 | $15.19 |
100 | $0.63220 | $63.22 |
500 | $0.60762 | $303.81 |
1,000 | $0.57477 | $574.77 |
2,000 | $0.57067 | $1,141.34 |
5,000 | $0.56656 | $2,832.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43518 | $4,351.80 |
20,000 | $0.43108 | $8,621.60 |