
EGF1C | |
---|---|
DigiKey Part Number | EGF1CTR-ND - Tape & Reel (TR) EGF1CCT-ND - Cut Tape (CT) EGF1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1C |
Description | DIODE STANDARD 150V 1A DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.16500 | $41.65 |
100 | $2.84830 | $284.83 |
500 | $2.18148 | $1,090.74 |
1,000 | $1.85278 | $1,852.78 |
2,000 | $1.70744 | $3,414.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.41343 | $10,600.73 |
15,000 | $1.37475 | $20,621.25 |
22,500 | $1.35112 | $30,400.20 |
37,500 | $1.33461 | $50,047.88 |