
EFC6605R-V-TR | |
---|---|
DigiKey Part Number | 488-EFC6605R-V-TR-ND - Tape & Reel (TR) 488-EFC6605R-V-TRCT-ND - Cut Tape (CT) 488-EFC6605R-V-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFC6605R-V-TR |
Description | MOSFET 2N-CH 20V 10A 6EFCP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A (Ta) 1.6W (Ta) Surface Mount 6-EFCP (1.9x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | EFC6605R-V-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 10A (Ta) | |
Rds On (Max) @ Id, Vgs | 13.3mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.6W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-EFCP (1.9x1.46) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.79300 | $37.93 |
100 | $2.44200 | $244.20 |
500 | $1.85980 | $929.90 |
1,000 | $1.62323 | $1,623.23 |
2,000 | $1.51391 | $3,027.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.34265 | $6,713.25 |
10,000 | $1.23677 | $12,367.70 |
15,000 | $1.19924 | $17,988.60 |