Mosfet Array 35V 4.5A 1.5W Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8657-TL-H

DigiKey Part Number
ECH8657-TL-HOSTR-ND - Tape & Reel (TR)
ECH8657-TL-HOSCT-ND - Cut Tape (CT)
ECH8657-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8657-TL-H
Description
MOSFET 2N-CH 35V 4.5A 8ECH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 35V 4.5A 1.5W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8657-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
35V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
59mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
4.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 20V
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,801
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.32000$8.32
10$5.22100$52.21
100$3.41030$341.03
500$2.63078$1,315.39
1,000$2.37967$2,379.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.06057$6,181.71
6,000$1.89990$11,399.40
9,000$1.81806$16,362.54
15,000$1.72609$25,891.35
21,000$1.69289$35,550.69
Manufacturers Standard Package