
DTA113EM3T5G | |
|---|---|
DigiKey Part Number | 488-DTA113EM3T5GTR-ND - Tape & Reel (TR) 488-DTA113EM3T5GCT-ND - Cut Tape (CT) 488-DTA113EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTA113EM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.56800 | $15.68 |
| 100 | $0.81200 | $81.20 |
| 500 | $0.59650 | $298.25 |
| 1,000 | $0.51571 | $515.71 |
| 2,000 | $0.45350 | $907.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.29703 | $2,376.24 |
| 16,000 | $0.29000 | $4,640.00 |
| 24,000 | $0.27931 | $6,703.44 |
| 40,000 | $0.25379 | $10,151.60 |

