
DTA113EET1G | |
|---|---|
DigiKey Part Number | 488-DTA113EET1GTR-ND - Tape & Reel (TR) 488-DTA113EET1GCT-ND - Cut Tape (CT) 488-DTA113EET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA113EET1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTA113EET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.87300 | $8.73 |
| 100 | $0.54090 | $54.09 |
| 500 | $0.39324 | $196.62 |
| 1,000 | $0.34527 | $345.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28016 | $840.48 |
| 6,000 | $0.25291 | $1,517.46 |
| 9,000 | $0.20879 | $1,879.11 |
| 15,000 | $0.19888 | $2,983.20 |
| 21,000 | $0.19809 | $4,159.89 |
| 30,000 | $0.18882 | $5,664.60 |
| 75,000 | $0.17613 | $13,209.75 |
| 150,000 | $0.17297 | $25,945.50 |
| 300,000 | $0.15050 | $45,150.00 |

