DM74ALS520WM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 64
Unit Price: $25.93000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $22.88000
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS520WM

DigiKey Part Number
DM74ALS520WM-ND
Manufacturer
Manufacturer Product Number
DM74ALS520WM
Description
IC COMPARATOR IDENTITY 8B 20SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS520WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2.6mA, 24mA
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes