Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
20-SOIC Pkg

SN74ALS520DW

DigiKey Part Number
296-5061-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS520DW
Description
IC ID COMPARATOR 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS520DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
2.6mA, 24mA
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$25.90000$25.90
10$19.40300$194.03
25$17.78160$444.54
100$15.99820$1,599.82
250$15.14892$3,787.23
500$14.63706$7,318.53
1,000$14.21555$14,215.55
2,500$13.77068$34,426.70
5,000$13.50253$67,512.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,585In Stock
Ships from Rochester Electronics, LLC