DM74ALS05AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,868
Unit Price: $7.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.64000
Datasheet

Similar


Texas Instruments
In Stock: 1,348
Unit Price: $25.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $24.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 780
Unit Price: $8.13000
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS05AM

DigiKey Part Number
DM74ALS05AM-ND
Manufacturer
Manufacturer Product Number
DM74ALS05AM
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS05AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Collector
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
54ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes