
SN74ALS05ANSR | |
---|---|
DigiKey Part Number | 296-38223-2-ND - Tape & Reel (TR) 296-38223-1-ND - Cut Tape (CT) 296-38223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS05ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS05ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 54ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.74723 | $9,494.46 |
4,000 | $4.62863 | $18,514.52 |
6,000 | $4.56924 | $27,415.44 |
10,000 | $4.50344 | $45,034.40 |
14,000 | $4.46497 | $62,509.58 |