Similar
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Diode Type  | Single Phase  | |
Technology  | Standard  | |
Voltage - Peak Reverse (Max)  | 400 V  | |
Current - Average Rectified (Io)  | 25 A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 25 A  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 400 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | 4-SIP, TS-6P  | |
Supplier Device Package  | TS-6P  | |
Base Product Number  | 



