ECH8102-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,708
Unit Price: $5.26000
Datasheet
8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8102-TL-H

DigiKey Part Number
ECH8102-TL-HOSTR-ND - Tape & Reel (TR)
ECH8102-TL-HOSCT-ND - Cut Tape (CT)
ECH8102-TL-HOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH8102-TL-H
Description
TRANS PNP 30V 12A 8-ECH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 12 A 140MHz 1.6 W Surface Mount 8-ECH
Datasheet
 Datasheet
EDA/CAD Models
ECH8102-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
135mV @ 300mA, 6A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
1.6 W
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,000In Stock
Ships from Flip Electronics