
CPH6122-TL-E | |
---|---|
DigiKey Part Number | CPH6122-TL-EOSTR-ND - Tape & Reel (TR) CPH6122-TL-EOSCT-ND - Cut Tape (CT) CPH6122-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6122-TL-E |
Description | TRANS PNP 30V 3A 6-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 400MHz 1.3 W Surface Mount 6-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 180mV @ 75mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 400MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-CPH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.26000 | $32.60 |
100 | $2.08720 | $208.72 |
500 | $1.58078 | $790.39 |
1,000 | $1.41730 | $1,417.30 |