D44H11TU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,567
Unit Price: $13.32000
Datasheet

Similar


onsemi
In Stock: 193
Unit Price: $12.66000
Datasheet

Similar


onsemi
In Stock: 546
Unit Price: $12.91000
Datasheet

Similar


onsemi
In Stock: 1,084
Unit Price: $10.29000
Datasheet

Similar


onsemi
In Stock: 116
Unit Price: $11.03000
Datasheet

Direct


STMicroelectronics
In Stock: 2,503
Unit Price: $12.99000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D44H11TU

DigiKey Part Number
D44H11TUFS-ND
Manufacturer
Manufacturer Product Number
D44H11TU
Description
TRANS NPN 80V 10A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 60 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
D44H11TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
60 W
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes