6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17F4TVM

DigiKey Part Number
CNY17F4TVM-ND
Manufacturer
Manufacturer Product Number
CNY17F4TVM
Description
OPTOISO 4.17KV 1CH TRANS 6-DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17F4TVM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.400", 10.16mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.13800$41.38
100$2.75480$275.48
500$2.21286$1,106.43
1,000$2.04643$2,046.43
2,000$1.91017$3,820.34
5,000$1.76697$8,834.85
10,000$1.68108$16,810.80
25,000$1.59078$39,769.50
Manufacturers Standard Package