
CAT93C46BHU4I-GT3 | |
---|---|
DigiKey Part Number | CAT93C46BHU4I-GT3OSTR-ND - Tape & Reel (TR) CAT93C46BHU4I-GT3OSCT-ND - Cut Tape (CT) CAT93C46BHU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C46BHU4I-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 4 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8, 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $3.23500 | $32.35 |
25 | $3.15320 | $78.83 |
50 | $3.08780 | $154.39 |
100 | $3.02250 | $302.25 |
250 | $2.93364 | $733.41 |
500 | $2.86666 | $1,433.33 |
1,000 | $2.79935 | $2,799.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.69316 | $8,079.48 |
6,000 | $2.62681 | $15,760.86 |
9,000 | $2.58834 | $23,295.06 |
15,000 | $2.54031 | $38,104.65 |
21,000 | $2.50897 | $52,688.37 |
30,000 | $2.47605 | $74,281.50 |