
CAT823YTDI-GT3 | |
|---|---|
DigiKey Part Number | CAT823YTDI-GT3OSTR-ND - Tape & Reel (TR) CAT823YTDI-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT823YTDI-GT3 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT823YTDI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.19V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $4.32400 | $43.24 |
| 25 | $3.88360 | $97.09 |
| 100 | $3.40130 | $340.13 |
| 250 | $3.17168 | $792.92 |
| 500 | $3.03300 | $1,516.50 |
| 1,000 | $2.91903 | $2,919.03 |

