
NCP1589BMNTXG | |
---|---|
DigiKey Part Number | 488-NCP1589BMNTXGTR-ND - Tape & Reel (TR) 488-NCP1589BMNTXGCT-ND - Cut Tape (CT) 488-NCP1589BMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1589BMNTXG |
Description | IC REG CTRLR BUCK 10DFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCP1589BMNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 13.2V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 75% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |