10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1589CMNTWG

DigiKey Part Number
488-NCP1589CMNTWGTR-ND - Tape & Reel (TR)
488-NCP1589CMNTWGCT-ND - Cut Tape (CT)
488-NCP1589CMNTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1589CMNTWG
Description
IC REG CTRLR BUCK 10DFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP1589CMNTWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 13.2V
Frequency - Switching
300kHz
Duty Cycle (Max)
75%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.20421$9,612.63
6,000$2.96731$17,803.86
9,000$2.87385$25,864.65
Manufacturers Standard Package